Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,032.880 (CNY1,167.1544) |
| 10+ | CNY910.790 (CNY1,029.1927) |
| 25+ | CNY868.590 (CNY981.5067) |
| 100+ | CNY851.220 (CNY961.8786) |
Product Information
Product Overview
HMC1133LP5E is a 6bit digital phase shifter which is rated from 4GHz to 7GHz, providing 360 degrees of phase coverage, with a LSB of 5.625 degrees. It features very low RMS phase error of 2.8 degrees and extremely low insertion loss variation of ±0.4dB across all phase states. This high accuracy phase shifter is controlled with positive control logic of 0/+5V. It is widely used in applications such as EW receivers, weather & military radar, satellite communications, beamforming modules, phase cancellation etc.
- Input third order intercept is 48dBm typ at (TA = +25°C, Vss= -5V, Vdd= +5V)
- Positive control logic
- Input return loss is 13dB typ at (TA = +25°C, Vss= -5V, Vdd= +5V)
- Output return loss is 15dB typ at (TA = +25°C, Vss= -5V, Vdd= +5V)
- Input power for 1dB compression is 30dBm typ at (TA = +25°C, Vss= -5V, Vdd= +5V)
- Bias control current is 13.5mA typ at (TA = +25°C, Vss= -5V, Vdd= +5V)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Phase Shifter
5V
32Pins
85°C
-
No SVHC (21-Jan-2025)
-
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate