Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY715.850 (CNY808.9105) |
| 10+ | CNY629.690 (CNY711.5497) |
| 25+ | CNY599.900 (CNY677.887) |
| 500+ | CNY562.050 (CNY635.1165) |
Product Information
Product Overview
HMC347ALP3E is a broadband high isolation non-reflective GaAs pHEMT SPDT switch in low cost. Covering DC to 14GHz, the switch offers high isolation and low insertion loss. The switch features <gt/>54dB isolation up to 3GHz and <gt/>44dB isolation up to 13GHz. The switch operates using complementary negative control voltage logic lines of -5/0V and requires no bias supply. Typical application includes base station infrastructure, fibre optics and broadband telecom, microwave radio and VSAT, military radios, radar and ECM, and test instrumentation.
- Typical insertion loss is 1.7dB (TA=+25°C, with 0/-5V control, 50 Ohm, DC - 6.0GHz)
- Typical isolation is 48dB (DC - 6.0 GH, TA=+25°C, with 0/-5V control, 50 Ohm, DC - 6.0GHz)
- Typ return loss RFC is 17dB (DC-6.0GHz, On State, TA=25°C, with 0/-5V control, 50 ohm)
- Typ return loss RF1, RF2 is 26dB (DC-6.0GHz, “Off State”, TA=+25°C, with 0/-5V control, 50 ohm)
- Typ input power for 1dB compression is 29dBm (0.5-14.0GHz, TA=+25°C, with 0/-5V control, 50 ohm)
- Typ input third order intercept is 47dBm (two-tone input power= +7dBm each tone, 0.5 - 14.0GHz)
- Typical switching characteristics is 2ns (DC - 14GHz, tRISE, tFALL (10/90% RF), TA=+25°C)
- QFN package
- Operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
QFN-EP
-
-40°C
-
MSL 3 - 168 hours
14GHz
16Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate