Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY63.610 (CNY71.8793) | 
| 10+ | CNY55.140 (CNY62.3082) | 
| 25+ | CNY52.220 (CNY59.0086) | 
| 100+ | CNY48.200 (CNY54.466) | 
| 250+ | CNY45.790 (CNY51.7427) | 
| 500+ | CNY44.090 (CNY49.8217) | 
| 1000+ | CNY42.490 (CNY48.0137) | 
Product Information
Product Overview
HMC349ALP4CE is a gallium arsenide (GaAs), single-pole, double throw (SPDT) switch, specified from 100MHz to 4GHz. It is well suited for wireless infrastructure applications by yielding high isolation of 62dB, low insertion loss of 1dB, high input IP3 of 53dBm, and high input P1dB of 34dBm. It operates with a single, positive supply voltage from 3V to 5V and provides a CMOS-/TTL-compatible control interface. It is used in applications such as wireless infrastructure, mobile radios, test equipment.
- Nonreflective, 50 ohm design
- 1dB power compression (P1dB) is 34dBm typical
- CMOS-/TTL-compatible control, all off state control
- Through path is 33.5dBm at (VDD = 5V)
- Terminated path is 26.5dBm
- Supply current is 1mA typical at (TCASE = 25°C)
- Insertion loss is 0.9dB typical at (0.1GHz to 1GHz)
- Return loss is 21dB typical at (0.1GHz to 1GHz)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LFCSP-EP
3V
-40°C
-
MSL 3 - 168 hours
4GHz
16Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate