Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.950 (CNY132.1535) |
| 10+ | CNY92.180 (CNY104.1634) |
| 25+ | CNY84.410 (CNY95.3833) |
| 100+ | CNY80.990 (CNY91.5187) |
| 250+ | CNY79.760 (CNY90.1288) |
| 500+ | CNY78.730 (CNY88.9649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.95 (CNY132.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC361S8GE
Order Code4029850
Technical Datasheet
IC FunctionRF Frequency Divider
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC361S8GE is a low noise divide-by-2 static divider with InGaP GaAs HBT technology. This device operates from DC (with a square wave input) to 10GHz input frequency with a single +5V DC supply. The low additive SSB phase noise of -148dBc/Hz at 100KHz offset helps the user maintain good system noise performance. It is widely used in application such as satellite communication systems, fibre optic, point-to-point and point-to-multi-point radios, VSAT etc.
- Wide bandwidth
- Output power is 3dBm typical
- Supply current is 83mA- typical
- Output transition time is 100ps typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package, with exposed pad [NSOIC-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
RF Frequency Divider
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4.75V
IC Package Type
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001