Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,316.870 (CNY1,488.0631) |
10+ | CNY1,163.300 (CNY1,314.529) |
25+ | CNY1,080.360 (CNY1,220.8068) |
100+ | CNY1,078.610 (CNY1,218.8293) |
Product Information
Product Overview
HMC365G8 is a low noise divide-by-4 static divider with InGaP GaAs HBT technology in an 8 lead glass/metal (hermetic) surface mount hermetic package. This device operates from DC (with a square wave input) to 13GHz input frequency with a single +5V DC supply. The low additive SSB phase noise of -151 dBc/Hz at 100 KHz offset helps the user maintain good system noise performance. Typical applications includes prescaler for DC to Ku band PLL applications, point-to-point / multi-point radios, VSAT radios, fibre optic, test equipment, space and military.
- Ultra low SSB phase noise (100KHz offset) of -151dBc/Hz (pin = 0dBm, Fin = 6GHz)
- Wide bandwidth
- Output power of 7dBm typical at Fin = 13GHz
- Maximum input frequency of 14GHz (typ), minimum input frequency of 0.2GHz (typ)
- Supply current (Icc) of 120mA
- Output transition time of 100ps (Pin = 0 dBm, Fout = 882MHz)
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
Flat Pack
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate