Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY474.130 (CNY535.7669) |
| 10+ | CNY373.690 (CNY422.2697) |
| 25+ | CNY342.200 (CNY386.686) |
| 100+ | CNY328.330 (CNY371.0129) |
Product Information
Product Overview
HMC447LC3 is a low noise divide-by-4 regenerative divider utilizing InGaP GaAs HBT technology. This wideband divider operates with input frequencies from 10 to 26GHz, and accepts a very wide range of input power levels. THe HMC447LC3 exhibits a very low SSB Phase Noise of -150dBc/Hz at 100KHz offset, making it ideal for use in high frequency Phase Locked Loops (PLL), and in Local Oscillator (LO) distribution applications where fundamental and divided LO frequencies are required within a system. This versatile divider consumes only 96mA from a single positive supply of +5V, and delivers very flat output power across the rated bandwidth. The HMC447LC3 is housed in a leadless SMT package with an exposed ground paddle. Used as prescaler for 10 to 26GHz PLL applications including point-to-point / multi-point radio, VSAT radios, fibre optic, test equipment and military.
- Very wide bandwidth
- Ultra low SSB phase noise of -150dBc/Hz
- Output power of -4dBm
- Single DC supply of +5V
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
LCC-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate