Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY268.610 (CNY303.5293) |
10+ | CNY214.140 (CNY241.9782) |
25+ | CNY198.040 (CNY223.7852) |
100+ | CNY189.330 (CNY213.9429) |
250+ | CNY185.420 (CNY209.5246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.61 (CNY303.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC492LP3E
Order Code4029876
Technical Datasheet
IC FunctionRF Frequency Divider
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
HMC492LP3E prescaler IC features low noise divide-by-2 static divider utilizing InGaP GaAs HBT technology. This device operates from DC (with a square wave input) to 18GHz input frequency from a single +5VDC supply. The low additive SSB phase noise of -150dBc/Hz at 100KHz offset helps the user maintain excellent system noise performance. Application includes point-to-point / multi-point radios, VSAT radios, fibre optic, test equipment, and military.
- Very wide bandwidth
- Minimum input frequency is 0.2GHz typical (sine wave input, TA=+25°C, 50 ohm system, Vcc= +5V)
- Input power range from -20 to +10dBm (Fin=2 to 14GHz, TA=+25°C, 50 ohm system, Vcc= +5V, typ)
- Typical output power is -4dBm (Fin=0.5 to 18GHz, TA=+25°C, 50 ohm system, Vcc= +5V)
- Typical reverse leakage is 60dB (both RF outputs terminated, TA=+25°C)
- Typical SSB phase noise (100KHz offset) is -150dBc/Hz (Pin=0dBm, Fin=4.8GHz, TA=+25°C)
- Typical output transition time is 100ps (Pin=0dBm, Fout=882MHz, TA=+25°C)
- Typical supply current (Icc1 + Icc2) is 78mA (TA=+25°C, 50 ohm system, Vcc= +5V)
- QFN surface mount plastic package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
RF Frequency Divider
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4.75V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001