Print Page
Image is for illustrative purposes only. Please refer to product description.
421 In Stock
Need more?
421 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY354.080 (CNY400.1104) |
10+ | CNY310.150 (CNY350.4695) |
25+ | CNY294.950 (CNY333.2935) |
100+ | CNY274.120 (CNY309.7556) |
500+ | CNY261.660 (CNY295.6758) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY354.08 (CNY400.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC511LP5ETR
Order Code4032611
Technical Datasheet
Frequency Nom-
Oscillator CaseSMD, 5mm x 5mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC511LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. This device integrates resonators, negative resistance devices, varactor diodes and feature a half frequency output. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +13dBm typical from a +5V supply. It is used in application such as VSAT radio, point to point/multi-point radio, test equipment & industrial controls, military end-use etc.
- Dual output frequency range is Fo = 9.05GHz - 10.15GHz, Fo/2 = 4.525GHz - 5.075GHz
- Phase noise is -115dBc/Hz typical at (100KHz offset, Vtune= +5V at RFOUT)
- Tune voltage range is 2V to 13V
- Supply current is 265mA typ at (TA = +25°C, Vcc = +5V)
- Tune port leakage current is 10µA typ at (TA = +25°C, Vcc = +5V)
- Output return loss is 2dB typ at (TA = +25°C, Vcc = +5V)
- Frequency drift rate is 0.9MHz/°C typ at (TA = +25°C, Vcc = +5V)
- Operating temperature is -40°C to +85°C, no external resonator needed
- Package style is 32-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 5mm x 5mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007749