Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.110 (CNY24.9843) |
| 10+ | CNY19.070 (CNY21.5491) |
| 25+ | CNY18.020 (CNY20.3626) |
| 100+ | CNY16.570 (CNY18.7241) |
| 250+ | CNY15.700 (CNY17.741) |
| 500+ | CNY15.390 (CNY17.3907) |
| 2500+ | CNY15.080 (CNY17.0404) |
Product Information
Product Overview
HMC544A is a low-cost GaAs MMIC T/R, SPDT switch for use in transmit-receive applications which require very low insertion loss at medium power levels. This device can control signals from DC to 4.0GHz and is especially suited for 450, 900, 1900, 2300, and 2700MHz applications with <lt/>0.5dB insertion loss. This GaAs PHEMT design provides exceptional linearity performance of +36dBm 1dB compression point and +60dBm third-order intercept at +3volt bias. RF1 and RF2 are reflective open when “Off”. On-chip circuitry allows positive control operation at a very low DC current. Application includes cellular/PCS/3G Infrastructure, base stations and repeaters, WLAN, WiMAX and WiBro, microwave, and fixed wireless radios.
- Very low insertion loss is 0.2dB at 1.0GHz, high input P1dB +39dBm
- Typical input power for 1dB compression is 39dBm (0/+5V control, l 0.3 - 4.0GHz, TA=+25°C)
- Typical return loss is 28dB (DC - 4GHz, TA=+25°C)
- Typical isolation is 16dB (DC - 2.5GHz, TA=+25°C, Vctl=0/+3VDC)
- Typical input third order intercept is 60dBm (0.3 - 4.0GHz, TA=+25°C, Vctl=0/+3VDC)
- Typical switching characteristics is 30ns (tRISE, tFALL (10/90% RF), TA=+25°C)
- Temperature rating range from -40 to +85°C
- 544A low stress injection moulded plastic package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
SOT-26
-
-40°C
-
MSL 1 - Unlimited
4GHz
-
6Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate