Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY856.900 (CNY968.297) |
| 10+ | CNY754.280 (CNY852.3364) |
| 25+ | CNY718.800 (CNY812.244) |
| 100+ | CNY670.210 (CNY757.3373) |
Product Information
Product Overview
HMC547ALC3 is a general-purpose broadband high isolation non-reflective GaAs pHEMT SPDT switch. The wide bandwidth, fast switching, and compact size make this absorptive SPDT ideal for military EW/ECM and test equipment applications. The switch operates using complementary negative control voltage logic lines of -5/0V and requires no bias supply. Application includes fibber optics and broadband telecom, microwave radio and VSAT, military radios, radar, and ECM, and test instrumentation.
- Non-reflective design
- Typical insertion loss is 1.9dB (DC - 10.0GHz frequency, TA=+25° C, with 0/-5V control, 50 ohm)
- Typical isolation is 40dB (10.0 - 20.0GHz frequency, TA=+25°C, with 0/-5V control, 50 ohm)
- Typ return loss is 17dB (DC - 28.0GHz frequency, “on state”, TA=+25°C, with 0/-5V control, 50 ohm)
- Typical return loss RF1, RF2 is 15dB (10.0 - 20.0GHz frequency, “off state”)
- Typical input power for 1dB compression is 16dBm (DC - 0.5GHz frequency, TA=+25°C)
- Typical input third order intercept is 35dBm (DC - 0.5GHz frequency)
- Typical switching characteristics is 3ns (DC - 28.0GHz frequency, tRISE, tFALL (10/90% RF))
- LCC-EP-16 package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
LCC-EP
-
-40°C
-
MSL 3 - 168 hours
28GHz
16Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate