Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,701.880 (CNY1,923.1244) |
| 10+ | CNY1,674.680 (CNY1,892.3884) |
Product Information
Product Overview
HMC850LC3 is a 1:2 fanout buffer designed to support data transmission rates up to 28Gbps, and clock frequencies as high as 20GHz. All differential inputs and outputs are DC coupled and terminated on-chip with 50 Ohm resistors to the positive supply, ground. The outputs may be used in either single-ended or differential modes and should be AC or DC coupled into 50 Ohm resistors connected to the ground. The HMC850LC3 also features an output level control pin, VR which allows for loss compensation or signal level optimization. Applications include broadband test & measurement, serial data transmission up to 28Gbps, clock Buffering up to 20GHz, RF ATE applications.
- Inputs terminated internally to 50 Ohms, differential inputs are DC coupled
- Programmable differential, 75ns typ propagation delay at (TA = +25°C)
- Output rise/fall time is 16/15ps typical at (TA = +25°C)
- Power supply voltage is -3.3V typical at (TA = +25°C)
- Power supply current is 95mA typical at (TA = +25°C)
- Input return loss is 10dB typical at (frequency <20GHz, TA = +25°C)
- Maximum clock rate is 20GHz typical at (TA = +25°C)
- Small signal gain is 28dB typical at (TA = +25°C)
- Random jitter is 0.2ps rms typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 16-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fanout Buffer
1Outputs
-3V
16Pins
85°C
-
20GHz
-3.6V
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate