Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,835.280 (CNY2,073.8664) |
| 10+ | CNY1,816.940 (CNY2,053.1422) |
Product Information
Product Overview
HMC851LC3C is a XOR/XNOR gate function designed to support data transmission rates of up to 28Gbps, and clock frequencies as high as 28GHz. The HMC851LC3C also features an output level control pin, VR, which allows for loss compensation or for signal level optimization. All input signals to the HMC851LC3C are terminated with 50 ohms to ground on-chip, and may be either AC or DC coupled. The differential outputs of the HMC851LC3C may be either AC or DC coupled. Outputs can be connected directly to a 50 ohm to ground terminated system, while DC blocking capacitors may be used if the terminating system is 50 ohms to a non-ground DC voltage. Applications include RF ATE applications, broadband test & measurement, serial data transmission up to 28Gbps.
- Inputs terminated internally in 50 ohms
- Differential & singe-ended operation
- Single supply voltage is -3.3V typical at (TA = +25°C)
- 97ps typical typ propagation delay, A to D, Tpda
- Output rise/fall time is 15/14ps typical at (differential, 20% - 80%)
- Power supply current is 73mA typical at (TA = +25°C)
- Input return loss is 10dB typical at (frequency <20GHz, TA = +25°C)
- Maximum data rate 28Gbps typical at (TA = +25°C)
- Small signal gain is 30dB typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 16-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
XOR / XNOR Gate
4Inputs
LCC-EP
-
-3.6V
Without Schmitt Trigger Input
-40°C
No SVHC (25-Jun-2025)
2 Element
16Pins
LCC-EP
HMC851
-3V
-
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate