Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY850.080 (CNY960.5904) |
| 10+ | CNY748.800 (CNY846.144) |
| 25+ | CNY713.790 (CNY806.5827) |
| 100+ | CNY665.850 (CNY752.4105) |
Product Information
Product Overview
HMC936ALP6E is a 6bit digital phase shifter that is rated from 1.2 to 1.4GHz, providing 360degrees of phase coverage, with a LSB of 5.625degrees. It features very low RMS phase error of 1.2 degrees and extremely low insertion loss variation of ±0.5dB across all phase states. This high accuracy phase shifter is controlled with positive control logic of 0/+5V and requires no negative supply voltage. Typical application includes EW receivers, weather and military radar, satellite communications, beamforming modules, phase cancellation.
- Positive control logic, 360° coverage, LSB = 5.625°
- Frequency range from 1.2 to 1.4GHz (TA = +25°C, Vss= -5V, Vdd= +5V)
- 5dB typical insertion loss (TA = +25°C, Vss= -5V, Vdd= +5V)
- 16dB typical input return loss (TA = +25°C, Vss= -5V, Vdd= +5V)
- 17dB typical output return loss (TA = +25°C, Vss= -5V, Vdd= +5V)
- Typical phase error is ±5deg (TA = +25°C, Vss= -5V, Vdd= +5V)
- 1.2deg typical RMS phase error (TA = +25°C, Vss= -5V, Vdd= +5V)
- 29dBm typical input power for 1dB compression (TA = +25°C, Vss= -5V, Vdd= +5V)
- 45dBm typical input third order intercept (TA = +25°C, Vss= -5V, Vdd= +5V)
- 28 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Phase Shifter
5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
-
QFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate