Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.540 (CNY66.1502) |
| 10+ | CNY45.290 (CNY51.1777) |
| 25+ | CNY41.970 (CNY47.4261) |
| 100+ | CNY38.330 (CNY43.3129) |
| 250+ | CNY36.590 (CNY41.3467) |
| 500+ | CNY35.540 (CNY40.1602) |
| 2500+ | CNY34.680 (CNY39.1884) |
Product Information
Product Overview
The ICL7665ACSA+T is a microprocessor voltage monitor with dual over/undervoltage detection in 8 pin NSOIC package. It warns microprocessors (µPs) when there is an overvoltage and undervoltage condition. The 3µA quiescent current of the device makes it ideal for voltage monitoring in battery powered systems. The trip points and hysteresis of the two voltage detectors are individually programmed through external resistors to any voltage greater than 1.3V. In both battery and line powered systems, the unique combination of a reference, two comparators and hysteresis outputs reduces the size and component count of many circuits. It is typically used at µP voltage monitoring, low battery detection, power fail and brownout detection, battery backup switching, power supply fault monitoring, over/undervoltage protection and high/low temperature, pressure, voltage alarms.
- Supply voltage range is 2V to 16V
- Operating temperature range from 0°C to 70°C
- Improved second source
- Dual comparator with precision internal reference
- Operating current is 3µA
- Threshold accuracy of 2%
- On-board hysteresis outputs
- Monolithic, low power CMOS design
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Monitors
16V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
-
1.3V
2V
Active-High, Active-Low, Open-Drain
8Pins
1ms
70°C
-
No SVHC (25-Jun-2025)
NSOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate