Print Page
Image is for illustrative purposes only. Please refer to product description.
1,137 In Stock
Need more?
11 Next business day delivery available(Shanghai stock)
1126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.290 (CNY18.4077) |
| 10+ | CNY15.110 (CNY17.0743) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.29 (CNY18.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLM4040AEX3-2.5+T
Order Code2909696
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min2.4975V
Reference Voltage Max2.5025V
Initial Accuracy0.1%
Temperature Coefficient± 15ppm/°C
IC Case / PackageSC-70
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSC-70
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.4975V
Initial Accuracy
0.1%
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.5025V
Temperature Coefficient
± 15ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001