Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.420 (CNY82.9646) |
| 10+ | CNY49.860 (CNY56.3418) |
| 50+ | CNY39.940 (CNY45.1322) |
| 100+ | CNY36.780 (CNY41.5614) |
| 250+ | CNY33.670 (CNY38.0471) |
| 500+ | CNY33.430 (CNY37.7759) |
| 1000+ | CNY33.310 (CNY37.6403) |
Product Information
Product Overview
LT1011A is a general purpose comparator with significantly better input characteristics than LM111. Although pin compatible with the LM111, it offers four times lower bias current, six times lower offset voltage and five times higher voltage gain. Offset voltage drift, a previously unspecified parameter, is guaranteed at 15µV/°C. It is several times faster than LM111 when subjected to large overdrive conditions. It is also fully specified for DC parameters and response time when operating on a single 5V supply. Device retains all the versatile features of the LM111, including single 3V to ±18V supply operation, and a floating transistor output with 50mA source/sink capability. It can drive loads referenced to ground, negative supply or positive supply, and is specified up to 50V between V– and the collector output. Applications include SAR A/D converters, voltage-to-frequency converters, precision RC oscillator, peak detector, motor speed control, pulse generator, relay/lamp driver.
- Supply current is lower by a factor of two with no loss in speed
- 50mA output current source or sink
- ±30V differential input voltage
- Fully specified for single 5V operation
- Input offset voltage of 0.3mV typical, input offset current of 0.2nA typical
- 15nA input bias current
- 115dB common mode rejection ratio
- 250ns maximum response time
- 500V/mV typical large-signal voltage gain (RL = 1Kohm connected to 15V, –10V ≤ VOUT ≤ 14.5V)
- 8-lead plastic DIP package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage
150ns
DIP
CMOS, Open Collector, TTL
Through Hole
70°C
-
No SVHC (21-Jan-2025)
DIP
1 Comparator
1Channels
3V to ± 18V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, Open Collector, TTL
150ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate