150 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.090 (CNY71.2917) |
| 10+ | CNY42.450 (CNY47.9685) |
| 50+ | CNY33.760 (CNY38.1488) |
| 100+ | CNY30.980 (CNY35.0074) |
| 250+ | CNY27.990 (CNY31.6287) |
| 500+ | CNY27.450 (CNY31.0185) |
| 1000+ | CNY27.170 (CNY30.7021) |
Product Information
Product Overview
LT®1022 JFET input operational amplifier combines high speed and precision performance. It meets or exceeds all OP-16A and OP-16E specifications. It is faster and more accurate without stability problems at cold temperatures. This can be used as the output amplifier for 12bit current output D/A converters. For a more accurate, lower power dissipation, but slower JFET input op-amp. Applications include fast D/A output amplifiers (12, 14, 16 bits), high speed instrumentation, fast, precision sample and hold, voltage-to-frequency converters, logarithmic amplifiers.
- 4pF typical input capacitance (VS = ±15V, TA = 25°C, VCM = 0V)
- 2.8µV/P-P typical input noise voltage (0.1Hz to 10Hz, VS = ±15V, TA = 25°C, VCM = 0V)
- 30nV/√Hz typical input noise voltage density (fO = 10Hz, VS = ±15V, TA = 25°C, VCM = 0V)
- 400V/mV typical large signal voltage gain (VO = ±10V, RL = 2k, VS = ±15V, TA = 25°C, VCM = 0V)
- Typical input voltage is ±12V (VS = ±15V, TA = 25°C, VCM = 0V)
- 92dB typical common-mode rejection ratio ( VCM = ±10.5V, VS = ±15V, TA = 25°C)
- 102dB typical power supply rejection ratio ( VS = ±10V to ±18V, VS = ±15V, TA = 25°C)
- 24V/µs typical slew rate (VS = ±15V, TA = 25°C, VCM = 0V)
- 8.0MHz typical gain-bandwidth product (VS = ±15V, TA = 25°C, VCM = 0V)
- 8 lead PDIP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
26V/µs
DIP
JFET
160µV
Through Hole
70°C
-
DIP
8.5MHz
26V/µs
8.5MHz
± 10V to ± 18V
8Pins
-
10pA
0°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate