Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,187 In Stock
Need more?
3187 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY38.190 (CNY43.1547) |
25+ | CNY33.250 (CNY37.5725) |
100+ | CNY27.680 (CNY31.2784) |
250+ | CNY24.940 (CNY28.1822) |
500+ | CNY24.510 (CNY27.6963) |
1000+ | CNY24.070 (CNY27.1991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY381.90 (CNY431.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1097S8#TRPBF
Order Code4020542RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range± 1.2V to ± 20V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage10µV
Input Bias Current50pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth700kHz
No. of Amplifiers1 Amplifier
Slew Rate0.2V/µs
Product Overview
LT®1097 is a low power op-amp which achieves a new standard in combining low price and outstanding precision performance. Typical applications are replaces OP-07/OP-77/OP-97/OP-177/AD707/LT1001 with improved price/performance, high impedance difference amplifiers, logarithmic amplifiers (wide dynamic range), thermocouple amplifiers, precision instrumentation, active filters (with small capacitors).
- Input offset voltage is 60µV maximum (VS=±15V, VCM=0V, TA=25°C)
- Input offset current is 350pA maximum (VS=±15V, VCM=0V, TA=25°C)
- Input bias current is ±350pA maximum (VS=±15V, VCM=0V, TA=25°C)
- Input noise voltage is 0.5µVp-p typical (VS=±15V, VCM=0V, TA=25°C, 0.1Hz to 10Hz)
- Input noise current density is 0.03pA/√Hz typical (f0=10Hz, VS=±15V, VCM=0V, TA=25°C)
- Input voltage is ±14.3V typical (VS=±15V, VCM=0V, TA=25°C)
- Slew rate is 0.2V/µs typical (VS=±15V, VCM=0V, TA=25°C)
- Supply current is 560µA maximum (VS=±15V, VCM=0V, TA=25°C)
- 8-lead plastic SO package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
700kHz
Supply Voltage Range
± 1.2V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
700kHz
Slew Rate
0.2V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001