Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.080 (CNY144.7304) |
| 10+ | CNY90.120 (CNY101.8356) |
| 47+ | CNY74.650 (CNY84.3545) |
| 141+ | CNY70.450 (CNY79.6085) |
| 282+ | CNY69.950 (CNY79.0435) |
| 517+ | CNY69.700 (CNY78.761) |
Product Information
Product Overview
LT1101 is a precision, micropower, single supply instrumentation amplifier. This device can be operated from a single lithium cell or two Ni-Cad batteries. Battery voltage can drop as low as 1.8V, yet the device still maintains its gain accuracy. In single supply applications, both input and output voltages swing to within a few millivolts of ground. It is the first single supply instrumentation amplifier. It is the first instrumentation amplifier to feature fixed gains of 10 and/or 100 in low cost. It is widely used in application such as differential signal amplification in presence of common mode voltage, micropower bridge transducer amplifier, thermocouples, strain Gauges, thermistors, differential voltage-to-current converter, transformer coupled amplifier, 4mA to 20mA bridge transmitter etc.
- Gain error is 0.014% typical
- Gain nonlinearity is 10ppm typical
- Gain error drift is 2ppm/°C typical at (G = 100, RL = 2k)
- Supply current is 100µA typical
- Input offset voltage is 300µV typical
- Input offset current is 0.17nA typical
- Common mode rejection ratio is 99dB typical at (G = 100, VCM = –13V to 11.5V)
- Package style is 16-lead wide SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.10V/µs
± 2.5V to ± 15V
16Pins
Micropower, Precision
0°C
-
MSL 1 - Unlimited
-
0.10V/µs
WSOIC
300µV
37kHz
WSOIC
112dB
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
2 Amplifier
37kHz
Single Ended / Differential
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate