Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.740 (CNY125.1362) |
| 10+ | CNY77.190 (CNY87.2247) |
| 50+ | CNY63.070 (CNY71.2691) |
| 100+ | CNY58.570 (CNY66.1841) |
| 250+ | CNY58.190 (CNY65.7547) |
| 500+ | CNY57.780 (CNY65.2914) |
| 1000+ | CNY57.570 (CNY65.0541) |
Product Information
Product Overview
LT1102 is a first fast FET input instrumentation amplifier. Fixed gains of 10 and 100 are provided with excellent gain accuracy (0.01%) and non-linearity (3ppm). Slew rate, settling time, gain-bandwidth product, overdrive recovery time are all improved compared to competitive high speed instrumentation amplifiers. Industry best speed performance is combined with impressive precision specifications: less than 10pA input bias and offset currents, 180μV offset voltage. Unlike other FET input instrumentation amplifiers, on the device there is no output offset voltage contribution to total error, and input bias currents do not double with every 10°C rise in temperature. It is used in applications such as fast settling analogue signal processing, multiplexed input data acquisition systems, high source impedance signal amplification from high resistance bridges, capacitance sensors, photodetector sensors, bridge amplifier with <lt/> 1Hz lowpass filtering.
- Slew rate is 17V/μs typical at (G = 100, VIN = ±0.13V, VO = ±5V, TA = 25°C)
- Gain-bandwidth product is 220KHz typical at (G = 100, TA = 25°C)
- Settling time is 1.8μs typical at (G = 10 to 0.05%, TA = 25°C)
- Overdrive recovery is 400ns typical at (50% overdrive, TA = 25°C)
- Gain error is 0.05% typical at (VO = ±10V, RL = 50K or 2K, TA = 25°C)
- Gain drift is 9ppm/°C typical at (G = 100, RL = 50K or 2K, TA = 25°C)
- Gain nonlinearity is 9ppm typical at (G = 100, RL= 50K, TA = 25°C)
- Input bias current is ±50pA typical at (VS = ±15V, VCM = 0V)
- Input offset current is 15pA typical at (VS = ±15V, VCM = 0V)
- Operating temperature is 0°C to 70°C, package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
30V/µs
± 9V to ± 18V
8Pins
High Speed, JFET Input, Precision
0°C
-
MSL 1 - Unlimited
-
30V/µs
DIP
900µV
220kHz
DIP
97dB
Through Hole
70°C
-
No SVHC (21-Jan-2025)
1 Amplifier
220kHz
Differential
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate