Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.610 (CNY95.6093) |
| 10+ | CNY57.970 (CNY65.5061) |
| 50+ | CNY46.760 (CNY52.8388) |
| 100+ | CNY43.180 (CNY48.7934) |
| 250+ | CNY40.720 (CNY46.0136) |
| 500+ | CNY40.430 (CNY45.6859) |
| 1000+ | CNY40.280 (CNY45.5164) |
Product Information
Product Overview
LT1113 is a dual, low noise, precision, JFET input op-amp. This achieves a new standard of excellence in noise performance for a dual JFET op-amp. The 4.5nV/√Hz 1KHz noise combined with low current noise and picoampere bias currents makes an ideal choice for amplifying low level signals from high impedance capacitive transducers. Each individual amplifier is 100% tested for voltage noise, slew rate and gain bandwidth. Design of the LT1113 has been optimized to achieve true precision performance with an industry standard pinout. A set of specification is provided for ±5V supplies and a full set of matching specifications are provided to facilitate the use of the matching dependent applications such as instrumentation amplifier front ends. Applications include photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation, amplifier front ends, two and three op-amp instrumentation amplifiers, active filters.
- 100% tested low voltage noise is 6nV/√Hz maximum
- 0.7mV typical input offset voltage (VS = ±15V, VCM = 0V, 0°C ≤ TA ≤ 70°C)
- 94dB typical common mode rejection ratio (VCM = –10V to 12.9V, 0°C ≤ TA ≤ 70°C)
- 97dB typical power supply rejection ratio (VS = ±4.5V to ±20V, 0°C ≤ TA ≤ 70°C)
- 3400V/mV typical large-signal voltage gain (VO = ±12V, RL = 10k)
- 3.7V/µs typical slew rate (RL ≥ 2k, 0°C ≤ TA ≤ 70°C. VS = ±15V, VCM = 0V)
- 4.5MHz typical gain bandwidth product (fO = 100KHz, 0°C ≤ TA ≤ 70°C. VS = ±15V, VCM = 0V)
- 5.3mA supply current per amplifier (VS = ±5V, 0°C ≤ TA ≤ 70°C. VS = ±15V, VCM = 0V)
- 0.9mV typical offset voltage match (0°C ≤ TA ≤ 70°C. VS = ±15V, VCM = 0V)
- 8 lead PDIP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.9V/µs
DIP
JFET
500µV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
5.6MHz
± 4.5V to ± 20V
8Pins
-
320pA
-40°C
-
MSL 1 - Unlimited
DIP
5.6MHz
3.9V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate