Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY79.780 (CNY90.1514) |
10+ | CNY62.210 (CNY70.2973) |
50+ | CNY52.490 (CNY59.3137) |
100+ | CNY49.470 (CNY55.9011) |
250+ | CNY47.740 (CNY53.9462) |
500+ | CNY46.880 (CNY52.9744) |
1000+ | CNY45.870 (CNY51.8331) |
Product Information
Product Overview
LT1116CN8#PBF is an ultra fast comparator designed for sensing signals near the negative supply. The input common mode range extends from 2.5V below the positive supply down to the negative supply rail. Like the LT1016, this comparator is specifically designed to interface directly to TTL logic with complementary outputs. The comparator may operate from either a single 5V supply or dual ±5V supplies. Tight offset voltage specifications and high gain allows the device to be used in precision applications. It is designed for improved speed and stability for a wide range of operating conditions. It is used in application applications such as high speed A/D converters, zero crossing detectors, current sense for switching regulators, extended range V to F converters, fast pulse height/width discriminators, high speed triggers, line receivers, high speed sampling circuits.
- Input common mode extends to negative supply
- No minimum input slew rate requirement
- Complementary TTL output
- Inputs can exceed the positive supply upto 15V without damaging the comparator
- Low offset voltage, output latch capability
- Input offset voltage is 1mV typical at (RS ≤ 100 ohm)
- Input bias current, sourcing is 10µA typical at (TA = 25°C)
- Common mode rejection ratio is 90dB typical at (-5V ≤ VCM ≤ 2.5V, VS = ±5V)
- Power supply rejection ratio is 75dB typical at (TA = 25°C)
- Operating temperature range from 0°C to 70°C, package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
12ns
DIP
CMOS, Complementary TTL
Through Hole
70°C
-
No SVHC (21-Jan-2025)
DIP
1 Comparator
1Channels
5V, ± 5
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, Complementary TTL
12ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate