Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.030 (CNY98.3439) |
| 10+ | CNY59.730 (CNY67.4949) |
| 25+ | CNY52.620 (CNY59.4606) |
| 100+ | CNY44.580 (CNY50.3754) |
| 300+ | CNY42.270 (CNY47.7651) |
| 500+ | CNY41.910 (CNY47.3583) |
| 1000+ | CNY41.730 (CNY47.1549) |
Product Information
Product Overview
LT®1168 is a micropower, precision instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. The low voltage noise of 10nV/√Hz (at 1KHz) is not compromised by low power dissipation (350µA typical for ±15V supplies). The wide supply range of ±2.3V to ±18V allows the LT1168 to fit into a wide variety of industrial as well as battery-powered applications. Low input bias currents of 250pA max are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13KV (human body). Typical applications are bridge amplifiers, strain gauge amplifiers, thermocouple amplifiers, differential to single-ended converters, differential voltage to current converters, data acquisition, battery-powered and portable equipment, medical instrumentation, scales.
- Meets IEC 1000-4-2 Level 4 (±15kV) ESD tests with two external 5K resistors
- Gain range is 10K maximum (G=1 + (49.4K/RG), TA=25°C. VS=±15V, VCM=0V, RL=10K)
- Gain error is 0.03% maximum ( G=1, TA=25°C. VS=±15V, VCM=0V, RL=10K)
- Gain nonlinearity is 10ppm maximum (VO=±10V, G=1, TA=25°C. VS=±15V, VCM=0V, RL=10K)
- Input offset voltage is 60µV maximum (G=1000, VS=±5V to ±15V, TA=25°C. VS=±15V, VCM=0V, RL=10K)
- Input bias current is 500pA maximum (TA=25°C. VS=±15V, VCM=0V, RL=10K)
- Input noise current is 5pAP-P typ (f0=0.1Hz to 10Hz, TA=25°C. VS=±15V, VCM=0V, RL=10K)
- Supply current is 530µA max (VS=±2.3V to ±18V, TA=25°C. VS=±15V, VCM=0V, RL=10K)
- 8-lead plastic SO package
- Specified temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.5V/µs
± 2.3V to ± 18V
8Pins
Low Power, Precision, Programmable Gain
0°C
-
MSL 1 - Unlimited
-
0.5V/µs
NSOIC
20µV
400kHz
NSOIC
140dB
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
1 Amplifier
400kHz
Single Ended
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate