Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.890 (CNY128.6957) |
| 10+ | CNY79.530 (CNY89.8689) |
| 50+ | CNY65.080 (CNY73.5404) |
| 100+ | CNY60.470 (CNY68.3311) |
| 250+ | CNY60.390 (CNY68.2407) |
| 500+ | CNY59.960 (CNY67.7548) |
| 1000+ | CNY59.740 (CNY67.5062) |
Product Information
Product Overview
LT®1206 is a current feedback amplifier with high output current drive capability and excellent video characteristics. This is stable with large capacitive loads and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance, low current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, this supply current can be reduced with a single external resistor. Typical applications are video amplifiers, cable drivers, RGB amplifiers, test equipment amplifiers, buffers.
- 250mA minimum output drive current
- 60MHz bandwidth (AV = 2, RL = 100 ohm)
- 900V/µs slew rate (AV = 2, RL = 50 ohm)
- 0.02% differential gain (AV = 2, RL = 30 ohm)
- 0.17° differential phase (AV = 2, RL = 30 ohm)
- High input impedance of 10Mohm
- Wide supply range from ±5V to ±15V
- Shutdown mode is <lt/>200µA, adjustable supply current
- Temperature rating range from -40°C to 85°C
- 7-lead plastic DD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
900V/µs
TO-263 (D2PAK)
Current Feedback
3mV
-40°C
-
MSL 1 - Unlimited
TO-263 (D2PAK)
60MHz
900V/µs
60MHz
± 5V to ± 15V
7Pins
-
Surface Mount
85°C
-
Lead (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate