Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.230 (CNY148.2899) |
| 10+ | CNY92.490 (CNY104.5137) |
| 50+ | CNY76.200 (CNY86.106) |
| 100+ | CNY72.740 (CNY82.1962) |
| 250+ | CNY72.510 (CNY81.9363) |
| 500+ | CNY72.400 (CNY81.812) |
Product Information
Product Overview
LT1210 is a current feedback amplifier with high output current and excellent large-signal characteristics. The combination of high slew rate, 1.1A output drive and ±15V operation enables the device to deliver significant power at frequencies in the 1MHz to 2MHz range. Short-circuit protection and thermal shutdown ensure the device’s ruggedness. The LT1210 is stable with large capacitive loads, and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance and low supply current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor. Applications includes cable drivers, buffers, test equipment amplifiers, video amplifiers and ADSL drivers.
- 35MHz bandwidth at AV = 2, RL = 10ohm
- 900V/µs slew rate at AV = 2, RL = 10 ohm
- High input impedance of 10Mohm
- Wide supply range from ±5V to ±15V
- Shutdown mode: IS <lt/> 200µA, adjustable supply current
- Stable with CL = 10,000pF
- ±3mV typical input offset voltage
- 62dB typical common mode rejection ratio at VS = ±15V, VCM = ±12V
- 71dB large-signal voltage gain at TA = 25°C, VS = ±15V, VOUT = ±10V, RL = 10 ohm
- 16-lead plastic SOIC package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
900V/µs
NSOIC
Current Feedback
3mV
0°C
-
MSL 1 - Unlimited
NSOIC
-
900V/µs
-
8V to 36V, ± 5V to ± 15V
16Pins
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate