Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 110 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.000 (CNY97.180) |
| 10+ | CNY59.010 (CNY66.6813) |
| 55+ | CNY47.090 (CNY53.2117) |
| 110+ | CNY43.550 (CNY49.2115) |
| 275+ | CNY41.630 (CNY47.0419) |
| 550+ | CNY41.500 (CNY46.895) |
| 1045+ | CNY41.440 (CNY46.8272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.00 (CNY97.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1259CS#PBF
Order Code4020616
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product90MHz
Slew Rate Typ1.6kV/µs
Supply Voltage Range± 2V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage2mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth90MHz
No. of Amplifiers2 Amplifier
Slew Rate1.6kV/µs
Product Overview
LT ®1259 contains two independent 130MHz current feedback amplifiers, each with a shutdown pin. These amplifier is designed for excellent linearity while driving cables and other low impedance loads. Typical applications include RGB cable drivers, spread spectrum amplifiers, MUX amplifiers, composite video cable drivers and portable equipment.
- Wide supply range: ±2V(4V) to ±15V(30V)
- 60mA typ maximum output current
- Low supply current: 5mA/amplifier (typ)
- 1600 V/µs typ slew rate at TA = 25°C
- 72dB typ large-signal voltage gain at VS = ±15V, VOUT = ±10V, RL = 1k
- 75ns typ settling time at 0.1%, VOUT = 10V, RF = RG = 1.5K, RL = 1K
- 0.016%/0.075° differential gain/phase at VS = ±12V, RF = RG = 1.5K, RL = 150 ohm
- 100ns/40ns typ fast turn-on/off time at AV = 10, TA = 25°C
- 14 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.6kV/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
2mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
90MHz
Slew Rate
1.6kV/µs
Gain Bandwidth Product
90MHz
Supply Voltage Range
± 2V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001