Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY85.960 (CNY97.1348) |
10+ | CNY59.420 (CNY67.1446) |
25+ | CNY52.520 (CNY59.3476) |
100+ | CNY51.030 (CNY57.6639) |
300+ | CNY50.010 (CNY56.5113) |
500+ | CNY49.510 (CNY55.9463) |
1000+ | CNY49.500 (CNY55.935) |
Product Information
Product Overview
LT1308AIS8#PBF is a micropower, fixed frequency step-up DC/DC converter that operates over a 1V to 10V input voltage range. This features automatic shifting to power saving burst mode operation at light loads and consumes just 140μA at no load. Low-battery detector accuracy is significantly tighter than the LT1308. The 200mV reference is specified at ±2% at room and ±3% over temperature. The shutdown pin enables the device when it is tied to a 1V or higher source and does not need to be tied to VIN as on the LT1308. An internal VC clamp results in improved transient response and the switch voltage rating has been increased to 36V, enabling higher output voltage applications. Typical applications are GSM/CDMA phones, digital cameras, LCD bias supplies, answer-back pagers, GPS receivers, battery backup supplies, handheld computers.
- 5V at 1A from a single Li-Ion cell
- 5V at 800mA in SEPIC mode from four NiCd cells
- Switching frequency is 600KHz typical at (VIN = 1.2V)
- Boost converter outputs upto 34V, starts into heavy loads
- Low VCESAT switch is 290mV typical at (ISW = 2A (25°C, 0°C), VIN = 1.5V)
- Pin-for-pin upgrade compatible with LT1308
- Quiescent current is 140μA typical (not switching)
- Maximum duty cycle is 90% typical
- Operating temperature range from -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
10V
3A
8Pins
-
34V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1V
3A
NSOIC
Surface Mount
-
600kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
600kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate