Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.820 (CNY34.8266) |
| 10+ | CNY19.880 (CNY22.4644) |
| 25+ | CNY17.030 (CNY19.2439) |
| 100+ | CNY13.810 (CNY15.6053) |
| 250+ | CNY12.230 (CNY13.8199) |
| 500+ | CNY11.990 (CNY13.5487) |
| 2500+ | CNY11.750 (CNY13.2775) |
Product Information
Product Overview
LT1395 is a single, current feedback amplifier. This device operate on all supplies from a single 4V to ±6V. At ±5V, it draw 4.6mA of supply current per amplifier. It also adds a shutdown pin. When disabled, this device draws virtually zero supply current and its output becomes high impedance. This device will turn on in only 30ns and turn off in 40ns, making it ideal in spread spectrum and portable equipment applications. It is widely used in application such as cable drivers, video amplifiers, MUX amplifiers, high speed portable equipment, IF amplifiers etc.
- 400MHz typical bandwidth at (AV = 1, RF = 374 ohm, RL = 100 ohm)
- 0.1dB bandwidth is 100MHz typical at (AV = 1, RF = 374 ohm, RL = 100 ohm)
- Slew rate is 800V/μs typical
- Maximum output current is 80mA minimum
- Supply current per amplifier is 4.6mA typical
- Input offset voltage drift is 15μV/°C typical
- Input noise voltage density is 4.5nV/√Hz typical
- Common mode rejection ratio is 52dB typical
- Operating temperature is 0°C to 70°C
- Package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
800V/µs
TSOT-23
Current Feedback
1mV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
400MHz
± 2V to ± 15V
5Pins
-
10µA
0°C
-
MSL 1 - Unlimited
TSOT-23
400MHz
800V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate