Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY44.140 (CNY49.8782) |
10+ | CNY29.330 (CNY33.1429) |
55+ | CNY22.810 (CNY25.7753) |
110+ | CNY22.390 (CNY25.3007) |
275+ | CNY21.970 (CNY24.8261) |
550+ | CNY21.550 (CNY24.3515) |
1045+ | CNY21.130 (CNY23.8769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.14 (CNY49.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1397CS#PBF
Order Code4020668
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product400MHz
Slew Rate Typ800V/µs
Supply Voltage Range± 2V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current10µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth400MHz
No. of Amplifiers4 Amplifier
Slew Rate800V/µs
Product Overview
LT1397CS#PBF is a quad 400MHz current feedback amplifier with an 800V/μs slew rate and the ability to drive up to 80mA of output current. The LT1397 operate on all supplies from a single 4V to ±6V. At ±5V, they draw 4.6mA of supply current per amplifier. Typical applications include cable drivers, video amplifiers, MUX amplifiers, high speed portable equipment and IF amplifiers.
- 400MHz bandwidth on ± 5V (AV = 1), 350MHz bandwidth on ±5V (AV = 2, –1)
- 0.1dB gain flatness of 100MHz (AV = 1, 2 and –1)
- Wide supply range from ±2V(4V) to ±6V(12V)
- Available in 14 lead SOIC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
800V/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
400MHz
Supply Voltage Range
± 2V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
10µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
400MHz
Slew Rate
800V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001