Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.880 (CNY91.3944) |
| 10+ | CNY55.260 (CNY62.4438) |
| 50+ | CNY44.470 (CNY50.2511) |
| 100+ | CNY41.030 (CNY46.3639) |
| 250+ | CNY38.340 (CNY43.3242) |
| 500+ | CNY38.070 (CNY43.0191) |
| 1000+ | CNY37.930 (CNY42.8609) |
Product Information
Product Overview
LT1425 is a monolithic high power switching regulator specifically designed for the isolated flyback topology. No “third winding” or opt isolator is required; the integrated circuit senses the isolated output voltage directly from the primary side flyback waveform. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. It can deliver output power upto 6W with no external power devices. By utilizing current mode switching techniques, it provides excellent AC and DC line regulation. It has a number of features not found on other switching regulator ICs. Its unique control circuitry can maintain regulation well into discontinuous mode in most applications. Optional load compensation circuitry allows for improved load regulation. It is used in application such as isolated flyback switching regulators, Ethernet isolated 5V to –9V converters, medical instruments, isolated telecom supplies etc.
- Resistor programmable output voltage
- Regulation maintained well into discontinuous mode (light load)
- Optional load compensation
- Switching frequency is 285KHz typical
- Easily synchronized to external clock
- Supply current is 7mA typical
- Reference current is 408µA typical at measured at (RFB pin with RREF = 3.000K)
- Switch current limit is 1.60A typical at (duty cycle = 50%, 0°C ≤ TJ ≤ 125°C)
- Operating junction temperature is 0°C to 125°C
- Package style is 16-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
20V
90%
16Pins
Isolated Flyback
125°C
-
No SVHC (21-Jan-2025)
NSOIC
2.8V
1Outputs
NSOIC
285kHz
0°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate