Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.560 (CNY83.1228) |
| 10+ | CNY49.970 (CNY56.4661) |
| 25+ | CNY43.820 (CNY49.5166) |
| 100+ | CNY36.860 (CNY41.6518) |
| 300+ | CNY33.760 (CNY38.1488) |
| 500+ | CNY33.520 (CNY37.8776) |
| 1000+ | CNY33.400 (CNY37.742) |
Product Information
Product Overview
LT®1495 are the lowest power(IS ≤ 1.5µA) dual op amps with precision specifications. The extremely low supply current is combined with excellent amplifier specifications: input offset voltage, input offset current. A minimum open-loop gain(AVOL) ensures that gain errors are small. The device characteristics change little over the supply range of 2.2V to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3V, 5V and ±15V supplies. Reverse battery protection and inputs that operate above the positive supply make the LT1495 easy to use in harsh environments. Typical applications includes battery- or solar-powered systems, portable instrumentation, remote sensor amplifier, micropower filter.
- Rail-to-rail input and output
- Low offset voltage: 375µV max at TA = 25°C, VS = 5V
- Over-the-top inputs operate above V+
- Wide supply range: 2.2V to 36V
- Single supply input range: -0.3V to 36V
- Low I/P bias curr 250pA at VS = 5V limits are guaranteed by correlation to VS = 3V, VS = ±15V tests
- Low I/P offset current 20pA at VS=5V limits are guaranteed by correlation to VS=3V and VS=±15V tests
- High AVOL: 100V/mV min at RL=100K, VS = 5V, VO = 0.25V to 4.5V, TA = 25°C
- Output sources and sinks 500µA load current
- Operating temperature range: -40°C to 85°C and 8 pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1V/ms
NSOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
2.7kHz
-300mV to 36V, 2.2V to 36V
8Pins
Rail - Rail Input / Output (RRIO)
25pA
-40°C
-
MSL 1 - Unlimited
NSOIC
2.7kHz
1V/ms
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate