Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY98.590 (CNY111.4067) |
10+ | CNY89.900 (CNY101.587) |
50+ | CNY85.560 (CNY96.6828) |
100+ | CNY81.210 (CNY91.7673) |
250+ | CNY76.870 (CNY86.8631) |
500+ | CNY72.520 (CNY81.9476) |
Product Information
Product Overview
LT1534-1 is a new class of switching regulator designed to reduce conducted and radiated electromagnetic interference (EMI). Ultralow noise and EMI are achieved by providing user control of the output switch slew rates. Voltage and current slew rates can be independently programmed to optimize switcher harmonic content versus efficiency. This device utilize a current mode architecture optimized for low noise boost topologies. The ICs include a 2A power switch along with all necessary oscillator, control and protection circuitry. Unique error amp circuitry can regulate both positive and negative voltages. The internal oscillator may be synchronized to an external clock for more accurate placement of switching harmonics. It is widely used in application such as precision instrumentation systems, isolated supplies for industrial automation, medical instruments, wireless communications, single board data acquisition systems etc.
- Greatly reduced conducted and radiated EMI
- Low switching harmonic content
- Independent control of switch voltage and current slew rates
- Regulates positive and negative voltages
- Easily synchronized to external clock
- Easier layout than with conventional switchers
- Oscillator frequency is 250KHz typical
- Wide input voltage range is 2.7V to 23V
- Low shutdown current is 12µA typical
- Operating junction temperature is -40°C to 125°C, package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Flyback
23V
2A
16Pins
-
-
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.55V
2A
NSOIC
Surface Mount
-
250kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
250kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate