Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.680 (CNY61.7884) |
| 10+ | CNY36.470 (CNY41.2111) |
| 50+ | CNY28.800 (CNY32.544) |
| 100+ | CNY26.350 (CNY29.7755) |
| 250+ | CNY23.720 (CNY26.8036) |
| 500+ | CNY22.600 (CNY25.538) |
| 1000+ | CNY22.360 (CNY25.2668) |
Product Information
Product Overview
LT1635 is a new analogue building block that includes a rail-to-rail output op-amp, a precision reference and reference buffer. This device operates from supplies as low as a single 1.2V or upto ±5V, yet it consumes only 130µA of supply current. The input common mode range of the op-amp includes ground and incorporates phase reversal protection to prevent false outputs from occurring when the input is below the negative supply. The rail-to-rail output stage can swing to within 15mV of each rail with no load and can swing to within 250mV of each rail while delivering 10mA of output current. The 0.2V reference is referred to V and includes a buffer amplifier to enhance flexibility. It is widely used in application such as battery- or solar-powered systems, portable instrumentation, sensor conditioning, precision current regulators, precision voltage regulators, battery level indicator, thermocouple transmitter etc.
- Guaranteed operation at 1.2V
- Op-amp and reference on single chip
- Rail-to-rail output
- High output current is 40mA typical
- Output drives 1000pF
- Capable of floating mode operation
- Low reference drift is 30ppm/°C typical
- Industry standard LM10 pinout
- Operating temperature is -40°C to 85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.05V/µs
DIP
General Purpose
300µV
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
175kHz
± 1V to ± 6V
8Pins
Rail - Rail Output (RRO)
2nA
0°C
-
MSL 1 - Unlimited
DIP
175kHz
0.05V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate