Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY52.200 (CNY58.986) |
10+ | CNY40.250 (CNY45.4825) |
50+ | CNY33.990 (CNY38.4087) |
100+ | CNY29.880 (CNY33.7644) |
250+ | CNY29.090 (CNY32.8717) |
500+ | CNY29.080 (CNY32.8604) |
1000+ | CNY29.070 (CNY32.8491) |
Product Information
Product Overview
LT®1711 is a single UltraFast™ 4.5ns comparator featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. It is designed for ease of use in a variety of systems. In addition to wide supply voltage flexibility, rail-to-rail input common mode range extends 100mV beyond both supply rails, and the outputs are protected against phase reversal for inputs extending further beyond the rails. Also, the rail-to-rail inputs may be taken to opposite rails with no significant increase in input current. The rail-to-rail matched complementary outputs interface directly to TTL or CMOS logic and can sink 10mA to within 0.5V of GND or source 10mA to within 0.7V of V+. Typical applications are high speed automatic test equipment, current sense for switching regulators, crystal oscillator circuits, high speed sampling circuits, high speed A/D converters, pulse width modulators, extended range V/F converters, fast pulse height/width discriminators, high speed triggers.
- Internal TTL/CMOS compatible latches for retaining data at the outputs
- Output latch, inputs can exceed supplies without phase reversal
- Positive supply voltage range from 2.4 to 7V (TA=25°C.V+=2.7V/5V, V-=0V, VCM=V+/2, VLATCH=0.8V)
- Input offset voltage is 5mV (RS=50 ohm, VCM=V+/2)
- Input offset voltage drift is 10µV/°C typical
- Input bias current range from -18 to 5µA
- Input voltage range from -0.1 to V+ + 0.1V (TA=25°C.V+=2.7V or V+=5V, V-=0V, VCM=V+/2, VLATCH=0.8V)
- 8-lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4.5ns
MSOP
Complementary, Rail to Rail
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
MSOP
1 Comparator
1Channels
2.4V to 12V, ± 2.4V to ± 6V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary, Rail to Rail
4.5ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate