Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.770 (CNY85.6201) |
| 10+ | CNY51.570 (CNY58.2741) |
| 25+ | CNY45.260 (CNY51.1438) |
| 100+ | CNY38.120 (CNY43.0756) |
| 300+ | CNY35.140 (CNY39.7082) |
| 500+ | CNY34.990 (CNY39.5387) |
| 1000+ | CNY34.980 (CNY39.5274) |
Product Information
Product Overview
LT®1789-1 is micropower, precision instrumentation amplifier that is optimized for single supply operation from 2.2V to 36V. The quiescent current is 95μA max, the inputs common mode to ground and the output swings within 110mV of ground. This is laser trimmed for very low input offset voltage, low input offset voltage drift, high CMRR and high PSRR. Typical applications are portable instrumentation, bridge amplifiers, strain gauge amplifiers, thermocouple amplifiers, differential to single-ended converters, medical instrumentation.
- Micropower is 95μA maximum supply current
- Low input offset voltage is 150μV max (G=1000, 0°C ≤ TA ≤ 70°C. VS=3V, 0V; VS=5V, 0V; RL=20k)
- Low input offset voltage drift is 0.5μV/°C maximum
- Single gain set resistor: G=1 to 1000
- Inputs common mode to V–, CMRR at G=10: 96dB minimum
- Input offset current drift is 3pA/°C typ (0°C ≤ TA ≤ 70°C. VS=3V, 0V; VS=5V, 0V; RL=20k)
- Input bias current is 45nA (0°C ≤ TA ≤ 70°C. VS=3V, 0V; VS=5V, 0V; RL=20k, VREF=half supply)
- 8-lead plastic SO package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.026V/µs
2.2V to 36V
8Pins
Micropower, Precision
-40°C
-
MSL 1 - Unlimited
-
0.026V/µs
NSOIC
30µV
60kHz
NSOIC
117dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
60kHz
Rail to Rail
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate