Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.410 (CNY76.1733) |
| 10+ | CNY45.530 (CNY51.4489) |
| 25+ | CNY39.830 (CNY45.0079) |
| 100+ | CNY33.390 (CNY37.7307) |
| 300+ | CNY30.010 (CNY33.9113) |
| 500+ | CNY29.760 (CNY33.6288) |
| 1000+ | CNY29.630 (CNY33.4819) |
Product Information
Product Overview
LT®1792 is a low-noise, precision, JFET input op-amp. It achieves a new standard of excellence in noise performance for a JFET op-amp. The 4.2nV/√Hz voltage noise combined with low current noise and picoampere bias currents make the LT1792 an ideal choice for amplifying low level signals from high impedance capacitive transducers. The LT1792 is unconditionally stable for gains of 1 or more, even with load capacitances up to 1000pF. Other key features are 600µV VOS and a voltage gain of over 4 million. The design of the LT1792 has been optimized to achieve true precision performance with an industry standard pinout in the SO package. Typical applications include photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation amplifier front ends, two and three op-amp instrumentation amplifiers, active filters.
- 100% tested low voltage noise is 6nV/√Hz Max at fO = 1000Hz
- A grade 100% temperature tested
- Voltage gain is 1.2million min
- 0.8mV max input offset voltage and 400pA max input offset current at TA = 25°C, VS = ±15V
- 2.4µVP-P typ Input Noise Voltage at 0.1Hz to 10Hz, TA = 25°C, VS = ±15V
- 100dB CMRR, 98dB PSRR and 3.4V/µs slew rate at TA = 25°C, VS = ±15V
- Gain-bandwidth product is 5.6MHz typ at TA = 25°C, VS = ±15V
- Guaranteed specifications with ±5V supplies
- 8 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.4V/µs
NSOIC
JFET
200µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
5.6MHz
± 4.5V to ± 20V
8Pins
-
300pA
0°C
-
MSL 1 - Unlimited
NSOIC
5.6MHz
3.4V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate