Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.040 (CNY91.5752) |
| 10+ | CNY55.370 (CNY62.5681) |
| 25+ | CNY48.690 (CNY55.0197) |
| 100+ | CNY41.120 (CNY46.4656) |
| 300+ | CNY38.430 (CNY43.4259) |
| 500+ | CNY38.310 (CNY43.2903) |
| 1000+ | CNY38.250 (CNY43.2225) |
Product Information
Product Overview
LT®1793 is a low noise, Picoampere bias current, JFET input operational amplifier. The LT1793 is unconditionally stable for gains of 1 or more even with 1000pF capacitive loads. Each individual amplifier is 100% tested for voltage noise, slew rate and gain-bandwidth product. It is suitable for use in photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation, amplifier front ends, two and three op-amp instrumentation amplifiers and active filters.
- Maximum input bias current, warmed up: 10pA
- A grade 100% temperature tested, 100% tested low voltage noise
- Input offset voltage: 1mV max at VS = ±5V, 0°C ≤ TA ≤ 70°C
- Common mode rejection ratio is 100dB at VCM = -10V to 12.9V, 0°C ≤ TA ≤ 70°C
- Power supply rejection ratio is 97dB at VS = ±4.5V to ±20V, 0°C ≤ TA ≤ 70°C
- 3.3V/µs typ slew rate at RL ≥ 2K, 0°C ≤ TA ≤ 70°C
- Typical 3.3MHz gain bandwidth product at fO = 100KHz, 0°C ≤ TA ≤ 70°C
- Guaranteed specifications with ±5V supplies
- 8 lead NSOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.4V/µs
NSOIC
JFET
250µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
4.2MHz
± 4.5V to ± 20V
8Pins
-
3pA
0°C
-
MSL 1 - Unlimited
NSOIC
4.2MHz
3.4V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate