Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY131.400 (CNY148.482) |
10+ | CNY92.600 (CNY104.638) |
74+ | CNY73.230 (CNY82.7499) |
148+ | CNY72.840 (CNY82.3092) |
296+ | CNY72.610 (CNY82.0493) |
518+ | CNY72.490 (CNY81.9137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.40 (CNY148.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1795CFE#PBF
Order Code4668950
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ900V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageTSSOP-EP
No. of Pins20Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current10µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
900V/µs
IC Case / Package
TSSOP-EP
Amplifier Type
Current Feedback
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
± 5V to ± 15V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
10µA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001