Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY19.480 (CNY22.0124) |
| 25+ | CNY16.680 (CNY18.8484) |
| 100+ | CNY13.510 (CNY15.2663) |
| 250+ | CNY11.960 (CNY13.5148) |
| 500+ | CNY11.730 (CNY13.2549) |
| 2500+ | CNY11.490 (CNY12.9837) |
Product Information
Product Overview
LT®1797 is a unity-gain stable 10MHz, rail-to-rail input and output op-amp. The input common-mode range of the LT1797 includes both rails, making it ideal for current sensing applications. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are driven beyond the supplies. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced above or below the supplies. Typical applications include portable instrumentation, rail-to-rail buffer amplifiers, low voltage signal processing, driving a/d converters, battery-powered systems.
- Gain bandwidth product is 10MHz
- Slew rate is 2.25V/µs
- Low input offset voltage is 1.5mV max
- High output current is 25mA min
- Specified on 3V, 5V and ±5V supplies
- High voltage gain is 1000V/mV at 10K load
- High CMRR is 96dB typ and high PSRR is 90dB typ
- Input bias current is 100nA max at VCM=V+ and input offset current is 25nA max
- 5 lead TSOT-23 package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5V/µs
TSOT-23
General Purpose
1mV
0°C
-
MSL 1 - Unlimited
TSOT-23
11MHz
2.5V/µs
11MHz
± 1.35V to ± 6V
5Pins
Rail - Rail Input / Output (RRIO)
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate