Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.460 (CNY51.3698) |
| 10+ | CNY30.000 (CNY33.900) |
| 25+ | CNY25.970 (CNY29.3461) |
| 100+ | CNY21.410 (CNY24.1933) |
| 250+ | CNY20.890 (CNY23.6057) |
| 500+ | CNY20.360 (CNY23.0068) |
| 2500+ | CNY19.830 (CNY22.4079) |
Product Information
Product Overview
LT®1800 is a low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. This features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. It has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The inputs can be driven beyond the supplies without damage or phase reversal of the output. This can be used as a plug-in replacement for many op amps to improve input/output range and performance. Typical applications are low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video line driver.
- Input common mode range includes both rails
- Output swings rail-to-rail
- Input offset voltage is 350μV max (VCM=0V, TA=25°C. VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- Input bias current is 250nA max (VCM=1V, TA=25°C. VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- Input noise voltage is 1.4μVP-P (0.1 to 10Hz, TA=25°C. VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- Slew rate is 25V/μs typ (VS=5V, AV=–1, RL=1k, VO=4V)
- Minimum supply voltage is 2.3V typical (TA=25°C. VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- 5-lead plastic TSOT-23 package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
23V/µs
TSOT-23
General Purpose
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
70MHz
2.5V to 10V
5Pins
Rail - Rail Input / Output (RRIO)
-40°C
-
MSL 1 - Unlimited
TSOT-23
70MHz
23V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate