Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.700 (CNY42.601) |
| 10+ | CNY24.570 (CNY27.7641) |
| 25+ | CNY21.160 (CNY23.9108) |
| 100+ | CNY17.300 (CNY19.549) |
| 300+ | CNY15.080 (CNY17.0404) |
| 500+ | CNY14.240 (CNY16.0912) |
| 2500+ | CNY13.640 (CNY15.4132) |
Product Information
Product Overview
LT1813 is a dual, low power, high speed, very high slew rate operational amplifier with excellent DC performance. This device features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. This amplifier is stable with a 1000pF capacitive load making them useful in buffer and cable driver applications. It is widely used in application such as active filters, wideband Amplifiers, buffers, video amplification, communication receivers, cable drivers, data acquisition systems etc.
- Gain bandwidth product is 100MHz typical at (f = 200KHz, RL = 500 ohm)
- Slew rate is 750V/µs typical, unity-gain stable
- Supply current is 3mA typical
- Input noise voltage density is 8nV/√Hz typical at (f = 10KHz)
- Input offset voltage is 0.5mV typical
- Input bias current is -0.9µA typical, ±3.5V minimum input CMR, VS = ±5V
- Input offset current is 50nA typical
- Settling time is 30ns typical at (AV = –1, 0.1%, 5V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
750V/µs
SOIC
General Purpose
500µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
100MHz
± 2V to ± 5.5V
8Pins
-
-900nA
0°C
-
MSL 1 - Unlimited
SOIC
100MHz
750V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate