Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY38.980 (CNY44.0474) |
25+ | CNY33.960 (CNY38.3748) |
100+ | CNY28.290 (CNY31.9677) |
250+ | CNY25.500 (CNY28.815) |
500+ | CNY25.100 (CNY28.363) |
2500+ | CNY24.700 (CNY27.911) |
Product Information
Product Overview
LT1930 is the industry’s highest power SOT-23 switching regulator. This includes an internal 1A, 36V switch allowing high current outputs to be generated in a small footprint. The LT1930 switches at 1.2MHz, allowing the use of tiny, low cost and low height capacitors and inductors. Complete regulator solutions approaching one tenth of a square inch in area are achievable with these devices. Multiple output power supplies can now use a separate regulator for each output voltage, replacing cumbersome quasi-regulated approaches using a single regulator and custom transformers. A constant frequency internally compensated current mode PWM architecture results in low, predictable output noise that is easy to filter. Typical applications are TFT-LCD bias supply, digital cameras, cordless phones, battery backup, medical diagnostic equipment, local 5V or 12V supply, external modems, PC cards, xDSL power supply.
- Low VCESAT switch is 400mV at 1A
- Uses small surface mount components
- Maximum operating voltage is 16V
- Feedback voltage range from 1.24 to 1.27V
- FB pin bias current is 360nA (VFB=1.255V, TA=25°C. VIN=3V, V active-low SHDN=VIN)
- 5V at 480mA from 3.3V input
- Quiescent current in shutdown is 1µA (V active-low SHDN=0V, VIN=3V)
- Maximum duty cycle is 90% (TA=25°C, VIN=3V, V active-low SHDN=VIN)
- 5-lead plastic SOT-23 package
- Operating temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
16V
1A
5Pins
-
34V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.45V
1A
TSOT-23
Surface Mount
-
1.2MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate