Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.150 (CNY69.0995) |
10+ | CNY42.360 (CNY47.8668) |
50+ | CNY37.510 (CNY42.3863) |
100+ | CNY35.470 (CNY40.0811) |
250+ | CNY34.450 (CNY38.9285) |
500+ | CNY33.430 (CNY37.7759) |
1000+ | CNY32.410 (CNY36.6233) |
Product Information
Product Overview
LT1961 is a monolithic boost switching regulator. A high efficiency 0.2ohm switch is included on the die together with all the control circuitry required to complete a high frequency, current-mode switching regulator. Current-mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating voltage range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-Ion batteries. An operating supply current of 1mA maintains high efficiency, especially at lower output currents. Maximum switch current remains constant at all duty cycles. Full cycle-by-cycle switch current limit protection and thermal shutdown are provided. It is widely used in application such as DSL modems, portable computers, battery-powered systems, distributed power etc.
- Constant 1.25MHz switching frequency
- Wide operating voltage range is 3V to 25V
- 1.2V feedback reference voltage
- ±2% overall output voltage tolerance
- Uses low profile surface mount external components
- Low shutdown current is 6μA
- Synchronizable from 1.5MHz to 2MHz
- Current-mode loop control, constant maximum switch current rating at all duty cycles
- Operating temperature is -40°C to 125°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
25V
2A
8Pins
-
35V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
2A
MSOP
Surface Mount
-
1.25MHz
-40°C
-
MSL 1 - Unlimited
MSOP
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate