2,500 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY56.650 (CNY64.0145) |
10+ | CNY37.840 (CNY42.7592) |
25+ | CNY32.950 (CNY37.2335) |
100+ | CNY27.410 (CNY30.9733) |
250+ | CNY26.710 (CNY30.1823) |
500+ | CNY26.010 (CNY29.3913) |
1000+ | CNY25.300 (CNY28.589) |
Product Information
Product Overview
LT®1963A series low dropout regulator optimized for fast transient response. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, this LT1963A regulator have very low output noise which makes them ideal for sensitive RF supply applications. This LT1963A regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are 3.3V to 2.5V logic power supplies, post regulator for switching supplies.
- <lt/>1µA quiescent current in shutdown
- Thermal limiting
- Low noise of 40µVRMS (COUT = 10µF, ILOAD = 1.5A, BW = 10Hz to 100KHz), thermal limiting
- No protection diodes needed, no reverse current
- Controlled quiescent current in dropout
- Adjustable output voltage from 1.192 to 1.228V (VIN = 2.21V, ILOAD = 1mA)
- Stable with ceramic capacitors
- Minimum input voltage of 2.1V (ILOAD = 1.5A)
- 8-lead plastic SO package
- -40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
20V
1.5A
340mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
2.1V
1Outputs
1.21V
Positive Output
1.5A
340mV
NSOIC
-40°C
Adj 1.5A LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate