Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.540 (CNY119.2602) |
| 10+ | CNY73.350 (CNY82.8855) |
| 74+ | CNY57.260 (CNY64.7038) |
| 148+ | CNY54.620 (CNY61.7206) |
| 296+ | CNY54.060 (CNY61.0878) |
| 518+ | CNY54.050 (CNY61.0765) |
| 1036+ | CNY54.040 (CNY61.0652) |
Product Information
Product Overview
LT®1970A is a ±500mA power op-amp with precise externally controlled current limiting. Separate control voltages program the sourcing and sinking current limit sense thresholds with 1% accuracy. Output current may be boosted by adding external power transistors. The circuit operates with single or split power supplies from 5V to 36V total supply voltage. Typical applications include automatic test equipment, laboratory power supplies, motor drivers, thermoelectric cooler driver.
- Independent adjustment of source and sink current limits
- 1% current limit accuracy
- Improved reactive load driving stability
- Operates with single or split supplies
- Shutdown/enable control input
- Open-collector status flags: sink current limit, source current limit, thermal shutdown
- Fail-safe current limit and thermal shutdown
- 1.6V/µs slew rate and 3.6MHz gain-bandwidth product
- 20 lead TSSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.6V/µs
TSSOP
General Purpose
200µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
3.6MHz
5V to 36V
20Pins
-
-160nA
0°C
-
MSL 1 - Unlimited
TSSOP
3.6MHz
1.6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate