Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.830 (CNY116.1979) |
| 10+ | CNY71.360 (CNY80.6368) |
| 25+ | CNY63.160 (CNY71.3708) |
| 121+ | CNY52.840 (CNY59.7092) |
| 363+ | CNY52.790 (CNY59.6527) |
| 605+ | CNY52.420 (CNY59.2346) |
| 1089+ | CNY52.230 (CNY59.0199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.83 (CNY116.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1994MPDD#PBF
Order Code4668957
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product70MHz
Slew Rate Typ65V/µs
Supply Voltage Range2.375V to 12.6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current-18µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
65V/µs
IC Case / Package
SOIC
Amplifier Type
Differential
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
70MHz
Supply Voltage Range
2.375V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-18µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001