Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY14.970 (CNY16.9161) |
Product Information
Product Overview
LT3007 is a micropower, low dropout voltage (LDO) linear regulator. This device supplies 20mA output current with a dropout voltage of 300mV. No-load quiescent current is 3µA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1µA. This regulator optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2µF. This regulator do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse current protection. It is ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. It is used in application such as automotive, low current battery-powered systems, keep-alive power supplies, remote monitoring, utility meters, low power industrial applications etc.
- Input voltage range is 2V to 45V
- Output current is 20mA
- Output tolerance is ±2% over load, line and temperature
- Current limit protection, reverse-battery protection, thermal limit protection
- Quiescent current in shutdown is 1µA typical at (VIN = 6V, VSHDN = 0V, TJ = 25°C)
- Ripple rejection is 59dB typical at (TJ = 25°C)
- Regulated output voltage is 3.3V typical at (TJ = 25°C)
- Current limit is 75mA typical at (VIN = 45V, VOUT = 0)
- Operating temperature is -40°C to 125°C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
45V
1Outputs
-
-
-
300mV
20mA
TSOT-23
300mV
TSOT-23
-40°C
3.3V 20mA LDO Voltage Regulators
MSL 1 - Unlimited
2V
3.3V
3.3V
3.3V
-
20mA
Positive Output
20mA
300mV
Surface Mount
8Pins
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate