5,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY58.700 (CNY66.331) |
10+ | CNY39.320 (CNY44.4316) |
25+ | CNY34.270 (CNY38.7251) |
100+ | CNY33.250 (CNY37.5725) |
250+ | CNY32.220 (CNY36.4086) |
500+ | CNY31.200 (CNY35.256) |
2500+ | CNY30.170 (CNY34.0921) |
Product Information
Product Overview
LT®3042 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3042 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 200mA at a typical 350mV dropout voltage. Operating quiescent current is nominally 2mA and drops to <lt/><lt/>1µA in shutdown. The LT3042’s wide output voltage range (0V to 15V) while maintaining unity gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start-up capability and programmable power good to indicate output voltage regulation. The LT3042 is stable with a minimum 4.7µF ceramic output capacitor.
- Ultralow RMS noise: 0.8µVRMS (10Hz to 100kHz), ultralow spot noise: 2nV/√Hz at 10kHz
- Ultrahigh PSRR: 79dB at 1MHz
- Wide input voltage range: 1.8V to 20V
- Single capacitor improves noise and PSRR
- 100µA SET pin current: ±1% initial accuracy
- Single resistor programs output voltage
- High bandwidth: 1MHz
- Precision enable/UVLO, parallelable for lower noise and higher current
- 10-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
15V
200mA
350mV
Surface Mount
10Pins
125°C
MSL 1 - Unlimited
1.8V
1Outputs
0V
Positive Output
200mA
350mV
DFN-EP
-40°C
Adj 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate