Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY81.260 (CNY91.8238) |
10+ | CNY62.810 (CNY70.9753) |
50+ | CNY50.880 (CNY57.4944) |
100+ | CNY47.000 (CNY53.110) |
250+ | CNY46.430 (CNY52.4659) |
500+ | CNY46.220 (CNY52.2286) |
1000+ | CNY46.110 (CNY52.1043) |
Product Information
Product Overview
LT3083 is a 3A low dropout linear regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Architected as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero, and no heat sink. The device also brings out the collector of the pass transistor to allow low dropout operation—down to 310mV—when used with multiple supplies. A key feature of the LT3083 is the capability to supply a wide output voltage range. The LT3083 is stable with 10µF of capacitance on the output, and the IC is stable with small ceramic capacitors that do not require additional ESR as is common with other regulators. typical applications include high current all surface mount supply, high efficiency linear regulator, post regulator for switching supplies, low parts count variable voltage supply and low output voltage power supplies.
- Outputs may be paralleled for higher current and heat spreading
- 50µA set pin current: 1% initial accuracy
- Output adjustable to 0V
- Low output noise of 40µVRMS (10Hz to 100kHz)
- <lt/>1mV load regulation
- <lt/>0.001%/V line regulation
- Minimum load current: 1mA
- Current limit with foldback and overtemperature protection
- 5-lead plastic DD-PAK package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
23V
-
23V
3A
310mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
1.2V
1Outputs
0V
Positive Output
3A
310mV
TO-263 (D2PAK)
-40°C
Adj 3A LDO Voltage Regulators
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate