Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY23.370 (CNY26.4081) |
250+ | CNY20.960 (CNY23.6848) |
500+ | CNY20.550 (CNY23.2215) |
1000+ | CNY20.130 (CNY22.7469) |
Product Information
Product Overview
LT3460 is a general purpose step-up DC/DC converter. The constant frequency results in low, predictable output noise that is easy to filter. The high voltage switches in the device are rated at 38V, making the device ideal for boost converters upto 36V. This device can generate 12V at upto 70mA from a 5V supply. The low 1mA quiescent current. It is widely used in application such as digital cameras, CCD bias supply, XDSL power supply, TFT-LCD bias supply, local 5V or 12V supply, medical diagnostic equipment, battery backup etc.
- Switching frequency is 1.3MHz typical
- High output voltage upto 36V
- Switch current limit is 420mA typical
- Wide input voltage range is 2.5V to 16V
- Uses small surface mount components
- Supply current is 2mA typical
- Switch VCESAT is 320mV typical
- Maximum duty cycle is 90% typical
- Operating ambient temperature is -40°C to 85°C
- Package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
16V
300mA
5Pins
-
36V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
300mA
TSOT-23
Surface Mount
-
1.3MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.3MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate